
BD9883AF-E2 | |
|---|---|
DigiKey Part Number | BD9883AF-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9883AF-E2 |
Description | IC INVERTER CTLR DC-AC 20SOP |
Customer Reference | |
Detailed Description | Inverter Controller PMIC 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Inverter Controller | |
Current - Supply | 9mA | |
Voltage - Supply | 6V ~ 22V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |

