
BD9882F-E2 | |
|---|---|
DigiKey Part Number | BD9882F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9882F-E2 |
Description | IC INVERTER CONTROL SOP20 |
Customer Reference | |
Detailed Description | LCD Display PMIC 20-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 14V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 95°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.213", 5.40mm Width) |
Applications LCD Display | Supplier Device Package 20-SOP |
Current - Supply 8mA | Base Product Number |

