
BD9874CP-V5E2 | |
|---|---|
DigiKey Part Number | BD9874CP-V5E2TR-ND - Tape & Reel (TR) BD9874CP-V5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD9874CP-V5E2 |
Description | IC REG BUCK ADJ 3A TO220CP-V5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | BD9874CP-V5E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 110kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO220CP-V5 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15160 € | 28,79 € |
| 100 | 1,02740 € | 102,74 € |
| 250 | 0,96824 € | 242,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93260 € | 466,30 € |
| 1.000 | 0,90323 € | 903,23 € |
| 1.500 | 0,88853 € | 1.332,80 € |
| 2.500 | 0,87225 € | 2.180,62 € |
| 3.500 | 0,86273 € | 3.019,55 € |
| 5.000 | 0,85357 € | 4.267,85 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

