
BD9866GUL-E2 | |
|---|---|
DigiKey Part Number | BD9866GUL-E2TR-ND - Tape & Reel (TR) BD9866GUL-E2CT-ND - Cut Tape (CT) BD9866GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9866GUL-E2 |
Description | IC REG DGTL CAM 4OUT VCSP50L3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 4 Output VCSP50L3 |
Datasheet | Datasheet |
EDA/CAD Models | BD9866GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Digital Camera | |
Voltage - Input | 4V ~ 14V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFBGA, CSPBGA | |
Supplier Device Package | VCSP50L3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06218 € | 5.155,45 € |
| Unit Price without VAT: | 2,06218 € |
|---|---|
| Unit Price with VAT: | 2,45399 € |

