Buck Switching Regulator IC Positive Fixed 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9859EFJ-E2

DigiKey Part Number
BD9859EFJ-E2TR-ND - Tape & Reel (TR)
BD9859EFJ-E2CT-ND - Cut Tape (CT)
BD9859EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9859EFJ-E2
Description
IC REG BUCK 1V 3A 8HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9859EFJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
14V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56019 €1.400,47 €
Manufacturers Standard Package
Unit Price without VAT:0,56019 €
Unit Price with VAT:0,66663 €