Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9848FV-E2

DigiKey Part Number
BD9848FV-E2TR-ND - Tape & Reel (TR)
BD9848FV-E2CT-ND - Cut Tape (CT)
BD9848FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9848FV-E2
Description
IC REG CTRLR BUCK 20SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD9848FV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.6V ~ 35V
Manufacturer
Rohm Semiconductor
Frequency - Switching
100kHz ~ 1.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Number of Outputs
2
Supplier Device Package
20-SSOP-B
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70621 €1.765,53 €
5.0000,69058 €3.452,90 €
7.5000,68275 €5.120,62 €
12.5000,67409 €8.426,12 €
Manufacturers Standard Package
Unit Price without VAT:0,70621 €
Unit Price with VAT:0,84039 €