
BD9845FV-E2 | |
|---|---|
DigiKey Part Number | BD9845FV-E2TR-ND - Tape & Reel (TR) BD9845FV-E2CT-ND - Cut Tape (CT) BD9845FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9845FV-E2 |
Description | IC REG CTRLR BUCK 14-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9845FV-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 35V |
Manufacturer Rohm Semiconductor | Frequency - Switching 100kHz ~ 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SSOP-B |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81672 € | 2.041,80 € |
| Unit Price without VAT: | 0,81672 € |
|---|---|
| Unit Price with VAT: | 0,97190 € |

