
BD9766FV-E2 | |
|---|---|
DigiKey Part Number | BD9766FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9766FV-E2 |
Description | IC INVERTER CONTROL 2CH SSOP28 |
Customer Reference | |
Detailed Description | LCD Display PMIC 28-SSOPB |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 11V |
Manufacturer Rohm Semiconductor | Operating Temperature -35°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.220", 5.60mm Width) |
Applications LCD Display | Supplier Device Package 28-SSOPB |
Current - Supply 9mA | Base Product Number |

