- Controller, Digital Camera Voltage Regulator IC 7 Output 64-UQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9739KN-E2

DigiKey Part Number
BD9739KN-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9739KN-E2
Description
IC REG CTRL DGTL CAM 7OUT 64UQFN
Customer Reference
Detailed Description
- Controller, Digital Camera Voltage Regulator IC 7 Output 64-UQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Digital Camera
Voltage - Input
1.5V ~ 10V
Number of Outputs
7
Voltage - Output
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN
Supplier Device Package
64-UQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.