
BD9722FV-E2 | |
|---|---|
DigiKey Part Number | BD9722FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9722FV-E2 |
Description | IO REGULATOR 16-SSOP |
Customer Reference | |
Detailed Description | Hard Disk Systems PMIC 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Hard Disk Systems | |
Current - Supply | 20mA | |
Voltage - Supply | 4.2V ~ 13V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |

