
BD9718G-TR | |
|---|---|
DigiKey Part Number | BD9718G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9718G-TR |
Description | IC REG BUCK -5V SMP5C2 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -5V 1 Output SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4V |
Mfr | Voltage - Input (Max) 14V |
Packaging Tape & Reel (TR) | Voltage - Output (Min/Fixed) |
Part Status Obsolete | Frequency - Switching 900kHz |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SMP5C2 |
Number of Outputs 1 | Base Product Number |

