
BD9703T-V5 | |
|---|---|
DigiKey Part Number | BD9703T-V5-ND |
Manufacturer | |
Manufacturer Product Number | BD9703T-V5 |
Description | IC REG BUCK ADJ 1.5A TO220FP-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | BD9703T-V5 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO220FP-5(V5) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 35V |

