
BD9703FP-E2 | |
|---|---|
DigiKey Part Number | BD9703FP-E2TR-ND - Tape & Reel (TR) BD9703FP-E2CT-ND - Cut Tape (CT) BD9703FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9703FP-E2 |
Description | IC REG BUCK ADJ 1.5A TO252-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPAK (4 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9703FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,33040 € | 33,26 € |
| 100 | 1,18970 € | 118,97 € |
| 250 | 1,12268 € | 280,67 € |
| 500 | 1,08226 € | 541,13 € |
| 1.000 | 1,04898 € | 1.048,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99184 € | 1.983,68 € |
| 4.000 | 0,96996 € | 3.879,84 € |
| 6.000 | 0,95900 € | 5.754,00 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |




