BD9703CP-V5E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 67
Unit Price: 2,09000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9703CP-V5E2

DigiKey Part Number
846-BD9703CP-V5E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9703CP-V5E2
Description
IC REG BUCK ADJ 1.5A TO220CP-V5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
BD9703CP-V5E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO220CP-V5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable