
BD9702T-V5 | |
|---|---|
DigiKey Part Number | BD9702T-V5TR-ND - Tape & Reel (TR) BD9702T-V5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD9702T-V5 |
Description | IC REG BUCK ADJ 3A TO220FP-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | BD9702T-V5 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 110kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO220FP-5(V5) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9702CP-V5E2 | Rohm Semiconductor | 44 | BD9702CP-V5E2CT-ND | 3,69000 € | Parametric Equivalent |
| BD9874CP-V5E2 | Rohm Semiconductor | 423 | BD9874CP-V5E2CT-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21600 € | 22,16 € |
| 25 | 2,03240 € | 50,81 € |
| 100 | 1,83080 € | 183,08 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

