
BD9639MWV-E2 | |
|---|---|
DigiKey Part Number | BD9639MWV-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD9639MWV-E2 |
Description | IC REG DGTL CAM 6OUT 56UQFN |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 6 Output UQFN056V7070 |
Datasheet | Datasheet |
EDA/CAD Models | BD9639MWV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, Digital Camera | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 6 | |
Voltage - Output | Multiple | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | UQFN056V7070 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,29900 € | 22,99 € |
| 25 | 2,10880 € | 52,72 € |
| 100 | 1,90050 € | 190,05 € |
| 250 | 1,80112 € | 450,28 € |
| 500 | 1,74126 € | 870,63 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

