Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9610AMUV-E2

DigiKey Part Number
BD9610AMUV-E2TR-ND - Tape & Reel (TR)
BD9610AMUV-E2CT-ND - Cut Tape (CT)
BD9610AMUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9610AMUV-E2
Description
IC REG CTRLR BUCK 20VQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD9610AMUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 56V
Frequency - Switching
50kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,61000 €3,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,96816 €4.920,40 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €