Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD95831MUV-E2

DigiKey Part Number
BD95831MUV-E2TR-ND - Tape & Reel (TR)
BD95831MUV-E2CT-ND - Cut Tape (CT)
BD95831MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD95831MUV-E2
Description
IC REG BUCK ADJ 3A 16VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD95831MUV-E2 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz ~ 800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-20°C ~ 100°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VQFN016V3030
Voltage - Input (Min)
7.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.727
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59900 €5,99 €
250,54000 €13,50 €
1000,47560 €47,56 €
2500,44476 €111,19 €
5000,42616 €213,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41621 €1.248,63 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €