
BD9582N | |
|---|---|
DigiKey Part Number | BD9582N-ND |
Manufacturer | |
Manufacturer Product Number | BD9582N |
Description | IC CURR DETECTOR EARTH LEAK 8SIP |
Customer Reference | |
Detailed Description | Current Sensing, Power Management PMIC 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Sensing, Power Management | |
Current - Supply | 330µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -20°C ~ 95°C | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Base Product Number |

