Earth Leakage Detector PMIC 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9582F-ME2

DigiKey Part Number
BD9582F-ME2TR-ND - Tape & Reel (TR)
BD9582F-ME2CT-ND - Cut Tape (CT)
BD9582F-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9582F-ME2
Description
IC EARTH LEAKAGE DETECTOR 8SOIC
Customer Reference
Detailed Description
Earth Leakage Detector PMIC 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD9582F-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Earth Leakage Detector
Current - Supply
330µA
Voltage - Supply
12V ~ 22V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,09691 €2.742,28 €
5.0001,07445 €5.372,25 €
7.5001,06321 €7.974,07 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €