


BD9582F-E2 | |
|---|---|
DigiKey Part Number | BD9582F-E2TR-ND - Tape & Reel (TR) BD9582F-E2CT-ND - Cut Tape (CT) BD9582F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9582F-E2 |
Description | IC CURR DETECT EARTH LEAK 8SOP |
Customer Reference | |
Detailed Description | Current Sensing, Power Management PMIC 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Current Sensing, Power Management | |
Current - Supply | 330µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -20°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15240 € | 28,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87382 € | 2.184,55 € |
| 5.000 | 0,85517 € | 4.275,85 € |
| 7.500 | 0,84583 € | 6.343,72 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

