
BD95820N-LB | |
|---|---|
DigiKey Part Number | BD95820N-LB-ND |
Manufacturer | |
Manufacturer Product Number | BD95820N-LB |
Description | IC EARTH LEAKAGE DETECTOR 8SIP |
Customer Reference | |
Detailed Description | Earth Leakage Detector PMIC 8-SIP |
EDA/CAD Models | BD95820N-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Earth Leakage Detector | |
Current - Supply | 330µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -20°C ~ 95°C | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Base Product Number |

