MFR Recommended
Similar



BD95602MUV-E2 | |
|---|---|
DigiKey Part Number | BD95602MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD95602MUV-E2 |
Description | IC REG QD BUCK/LNR SYNC 32VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 150kHz ~ 500kHz VQFN032V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 150kHz ~ 500kHz | |
Voltage/Current - Output 1 | 1V ~ 5.5V, - | |
Voltage/Current - Output 2 | 1V ~ 5.5V, - | |
Voltage/Current - Output 3 | 3.3V, 50mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06822 € | 5.170,55 € |
| Unit Price without VAT: | 2,06822 € |
|---|---|
| Unit Price with VAT: | 2,46118 € |



