Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 3A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD95513MUV-E2

DigiKey Part Number
846-BD95513MUV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD95513MUV-E2
Description
IC REG BUCK ADJ 3A 32VQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 3A 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN032V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

2.500In Stock
Purchasing Option
2In Stock
Purchasing Option