
BD9540EFV-E2 | |
|---|---|
DigiKey Part Number | BD9540EFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9540EFV-E2 |
Description | IC REG CTRLR BUCK 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 20V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60969 € | 4.024,23 € |
| 5.000 | 1,57898 € | 7.894,90 € |
| Unit Price without VAT: | 1,60969 € |
|---|---|
| Unit Price with VAT: | 1,91553 € |

