
BD9532EKN-E2 | |
|---|---|
DigiKey Part Number | BD9532EKN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9532EKN-E2 |
Description | IC REG CONV DDR 1OUT 20HQFN |
Customer Reference | |
Detailed Description | H³Reg™ Converter, DDR SDRAM Voltage Regulator IC 1 Output HQFN20V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR SDRAM | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 2.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | HQFN20V | |
Base Product Number |

