
BD950N5FP-CE2 | |
|---|---|
DigiKey Part Number | 846-BD950N5FP-CE2TR-ND - Tape & Reel (TR) 846-BD950N5FP-CE2CT-ND - Cut Tape (CT) 846-BD950N5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950N5FP-CE2 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,82160 € | 20,54 € |
| 100 | 0,72860 € | 72,86 € |
| 250 | 0,68424 € | 171,06 € |
| 500 | 0,65750 € | 328,75 € |
| 1.000 | 0,64914 € | 649,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61736 € | 1.234,72 € |
| 4.000 | 0,60244 € | 2.409,76 € |
| 6.000 | 0,59498 € | 3.569,88 € |
| 10.000 | 0,58670 € | 5.867,00 € |
| 14.000 | 0,58186 € | 8.146,04 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

