


BD950N1G-CTR | |
|---|---|
DigiKey Part Number | 846-BD950N1G-CTR-ND - Tape & Reel (TR) 846-BD950N1G-CTRCT-ND - Cut Tape (CT) 846-BD950N1G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950N1G-CTR |
Description | IC REG LINEAR 5V 150MA 5-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD950N1G-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63480 € | 15,87 € |
| 100 | 0,56060 € | 56,06 € |
| 250 | 0,52524 € | 131,31 € |
| 500 | 0,50744 € | 253,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46460 € | 1.393,80 € |
| 6.000 | 0,45398 € | 2.723,88 € |
| 9.000 | 0,44866 € | 4.037,94 € |
| 15.000 | 0,44277 € | 6.641,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

