Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD950M5FP-CE2

DigiKey Part Number
846-BD950M5FP-CE2TR-ND - Tape & Reel (TR)
846-BD950M5FP-CE2CT-ND - Cut Tape (CT)
846-BD950M5FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD950M5FP-CE2
Description
IC REG LINEAR TO252-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
24.5 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
1.4V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87400 €8,74 €
250,79160 €19,79 €
1000,70160 €70,16 €
2500,65872 €164,68 €
5000,63284 €316,42 €
1.0000,62417 €624,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59404 €1.188,08 €
4.0000,57962 €2.318,48 €
6.0000,57241 €3.434,46 €
10.0000,56441 €5.644,10 €
14.0000,55973 €7.836,22 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €