
BD9486F-GE2 | |
|---|---|
DigiKey Part Number | BD9486F-GE2TR-ND - Tape & Reel (TR) BD9486F-GE2CT-ND - Cut Tape (CT) BD9486F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9486F-GE2 |
Description | IC LED DRIVER CTRLR PWM 16SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9486F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,67070 € | 67,07 € |
| 250 | 0,62952 € | 157,38 € |
| 500 | 0,60470 € | 302,35 € |
| 1.000 | 0,58425 € | 584,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56268 € | 1.406,70 € |
| 5.000 | 0,54968 € | 2.748,40 € |
| 7.500 | 0,54317 € | 4.073,78 € |
| 12.500 | 0,53595 € | 6.699,38 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

