
BD9483F-GE2 | |
|---|---|
DigiKey Part Number | BD9483F-GE2TR-ND - Tape & Reel (TR) BD9483F-GE2CT-ND - Cut Tape (CT) BD9483F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9483F-GE2 |
Description | IC LED DRIVER CTRLR PWM 24SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9483F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25191 € | 2.503,82 € |
| 4.000 | 1,22543 € | 4.901,72 € |
| 6.000 | 1,21218 € | 7.273,08 € |
| Unit Price without VAT: | 1,25191 € |
|---|---|
| Unit Price with VAT: | 1,48977 € |

