
BD9478F-GE2 | |
|---|---|
DigiKey Part Number | BD9478F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9478F-GE2 |
Description | IC PWM PULSE GENERATOR SOP8 |
Customer Reference | |
Detailed Description | LCD Monitor PMIC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9478F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD Monitor | |
Current - Supply | 2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

