LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9413F-GE2

DigiKey Part Number
BD9413F-GE2TR-ND - Tape & Reel (TR)
BD9413F-GE2CT-ND - Cut Tape (CT)
BD9413F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9413F-GE2
Description
IC LED DRIVER CTRLR PWM 18SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD9413F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213", 5.40mm Width)
Supplier Device Package
18-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69500 €6,95 €
250,62800 €15,70 €
1000,55410 €55,41 €
2500,51896 €129,74 €
5000,49772 €248,86 €
1.0000,48587 €485,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46588 €931,76 €
4.0000,45404 €1.816,16 €
6.0000,44812 €2.688,72 €
10.0000,44155 €4.415,50 €
14.0000,43771 €6.127,94 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €