LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9411F-E2

DigiKey Part Number
BD9411F-E2TR-ND - Tape & Reel (TR)
BD9411F-E2CT-ND - Cut Tape (CT)
BD9411F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9411F-E2
Description
IC LED DRIVER CTRLR PWM 18SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD9411F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
150kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213", 5.40mm Width)
Supplier Device Package
18-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62301 €1.246,02 €
4.0000,60806 €2.432,24 €
6.0000,60058 €3.603,48 €
10.0000,59229 €5.922,90 €
14.0000,58744 €8.224,16 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €