
BD9409F-E2 | |
|---|---|
DigiKey Part Number | BD9409F-E2TR-ND - Tape & Reel (TR) BD9409F-E2CT-ND - Cut Tape (CT) BD9409F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9409F-E2 |
Description | IC LED DRIVER CTRLR PWM 16SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9409F-E2 Models |
Category | Voltage - Supply (Max) 35V |
Manufacturer Rohm Semiconductor | Frequency 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 105°C |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOP |
Voltage - Supply (Min) 11.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68191 € | 1.704,78 € |
| Unit Price without VAT: | 0,68191 € |
|---|---|
| Unit Price with VAT: | 0,81147 € |

