
BD9401FM-E2 | |
|---|---|
DigiKey Part Number | BD9401FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9401FM-E2 |
Description | IC POWER SUPPLY LSI 28HSOP |
Customer Reference | |
Detailed Description | PMIC 28-HSOP-M |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Rohm Semiconductor | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Current - Supply 200µA | Supplier Device Package 28-HSOP-M |
Voltage - Supply 8V ~ 26V | Base Product Number |

