- Converter, Car Audio System Voltage Regulator IC 1 Output 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9400BFP-E2

DigiKey Part Number
BD9400BFP-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9400BFP-E2
Description
IC REG CONV CAR AUD 1OUT 24HSOP
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 1 Output 25-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Car Audio System
Voltage - Input
7V ~ 26V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.