
BD93F50MWV-E2 | |
|---|---|
DigiKey Part Number | 846-BD93F50MWV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD93F50MWV-E2 |
Description | BD93F50MWV-E2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC UQFN040V5050 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 2mA | |
Voltage - Supply | 3.67V ~ 22V | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21636 € | 5.540,90 € |
| Unit Price without VAT: | 2,21636 € |
|---|---|
| Unit Price with VAT: | 2,63747 € |

