
BD9394EFV-E2 | |
|---|---|
DigiKey Part Number | BD9394EFV-E2TR-ND - Tape & Reel (TR) BD9394EFV-E2CT-ND - Cut Tape (CT) BD9394EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9394EFV-E2 |
Description | IC LED DRVR RGLTR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9394EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86656 € | 1.733,12 € |
| 4.000 | 0,84698 € | 3.387,92 € |
| 6.000 | 0,83717 € | 5.023,02 € |
| 10.000 | 0,82629 € | 8.262,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |










