
BD933N5FP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD933N5FP2-CE2TR-ND - Tape & Reel (TR) 846-BD933N5FP2-CE2CT-ND - Cut Tape (CT) 846-BD933N5FP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933N5FP2-CE2 |
Description | NANO CAP, QUICUR, 500MA 3.3V, FI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26100 € | 126,10 € |
| 250 | 1,19092 € | 297,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14868 € | 574,34 € |
| 1.000 | 1,11390 € | 1.113,90 € |
| 1.500 | 1,09649 € | 1.644,73 € |
| 2.500 | 1,07720 € | 2.693,00 € |
| 3.500 | 1,06591 € | 3.730,68 € |
| 5.000 | 1,05507 € | 5.275,35 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

