


BD933N5EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD933N5EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD933N5EFJ-CE2CT-ND - Cut Tape (CT) 846-BD933N5EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933N5EFJ-CE2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,71000 € | 17,75 € |
| 100 | 0,62820 € | 62,82 € |
| 250 | 0,58908 € | 147,27 € |
| 500 | 0,56552 € | 282,76 € |
| 1.000 | 0,55525 € | 555,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52567 € | 1.314,17 € |
| 5.000 | 0,51334 € | 2.566,70 € |
| 7.500 | 0,50716 € | 3.803,70 € |
| 12.500 | 0,50032 € | 6.254,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

