
BD933N1G-CTR | |
|---|---|
DigiKey Part Number | 846-BD933N1G-CTR-ND - Tape & Reel (TR) 846-BD933N1G-CTRCT-ND - Cut Tape (CT) 846-BD933N1G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933N1G-CTR |
Description | IC REG LINEAR 3.3V 150MA 5-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,43440 € | 108,60 € |
| 500 | 0,41624 € | 208,12 € |
| 1.000 | 0,40129 € | 401,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38283 € | 1.148,49 € |
| 6.000 | 0,37379 € | 2.242,74 € |
| 9.000 | 0,36926 € | 3.323,34 € |
| 15.000 | 0,36425 € | 5.463,75 € |
| 21.000 | 0,36132 € | 7.587,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

