Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD933M5WHFP-CTR

DigiKey Part Number
846-BD933M5WHFP-CTR-ND - Tape & Reel (TR)
846-BD933M5WHFP-CTRCT-ND - Cut Tape (CT)
846-BD933M5WHFP-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD933M5WHFP-CTR
Description
QUICUR, AUTOMOTIVE 500MA 3.3V, F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
24.5 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
1.4V @ 500mA
Supplier Device Package
HRP-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09300 €10,93 €
250,99360 €24,84 €
1000,88440 €88,44 €
2500,83224 €208,06 €
5000,80080 €400,40 €
1.0000,79711 €797,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,75363 €1.507,26 €
4.0000,73611 €2.944,44 €
6.0000,72733 €4.363,98 €
10.0000,71761 €7.176,10 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €