
BD933M5HFP-CTR | |
|---|---|
DigiKey Part Number | 846-BD933M5HFP-CTR-ND - Tape & Reel (TR) 846-BD933M5HFP-CTRCT-ND - Cut Tape (CT) 846-BD933M5HFP-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933M5HFP-CTR |
Description | IC REG LINEAR 3.3V 500MA HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24.5 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00640 € | 25,16 € |
| 100 | 0,89550 € | 89,55 € |
| 250 | 0,84268 € | 210,67 € |
| 500 | 0,81088 € | 405,44 € |
| 1.000 | 0,80715 € | 807,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76312 € | 1.526,24 € |
| 4.000 | 0,74537 € | 2.981,48 € |
| 6.000 | 0,73649 € | 4.418,94 € |
| 10.000 | 0,72664 € | 7.266,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

