
BD933M5HFP-CTR | |
|---|---|
DigiKey Part Number | 846-BD933M5HFP-CTR-ND - Tape & Reel (TR) 846-BD933M5HFP-CTRCT-ND - Cut Tape (CT) 846-BD933M5HFP-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933M5HFP-CTR |
Description | IC REG LINEAR 3.3V 500MA HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 24.5 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 1.25V @ 500mA | Supplier Device Package HRP-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 0,99360 € | 24,84 € |
| 100 | 0,88440 € | 88,44 € |
| 250 | 0,83224 € | 208,06 € |
| 500 | 0,80080 € | 400,40 € |
| 1.000 | 0,79711 € | 797,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75363 € | 1.507,26 € |
| 4.000 | 0,73611 € | 2.944,44 € |
| 6.000 | 0,72733 € | 4.363,98 € |
| 10.000 | 0,71761 € | 7.176,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

