
BD93291EFJ-E2 | |
|---|---|
DigiKey Part Number | BD93291EFJ-E2TR-ND - Tape & Reel (TR) BD93291EFJ-E2CT-ND - Cut Tape (CT) BD93291EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93291EFJ-E2 |
Description | IC REG BUCK ADJ/5V DL 8HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 2 Output 1.7A, 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD93291EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 600kHz, 1.5MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,62960 € | 15,74 € |
| 100 | 0,55570 € | 55,57 € |
| 250 | 0,52044 € | 130,11 € |
| 500 | 0,49920 € | 249,60 € |
| 1.000 | 0,48763 € | 487,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46328 € | 1.158,20 € |
| 5.000 | 0,45216 € | 2.260,80 € |
| 7.500 | 0,44659 € | 3.349,42 € |
| 12.500 | 0,44042 € | 5.505,25 € |
| 17.500 | 0,43682 € | 7.644,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

