
BD9325FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9325FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9325FJ-LBE2CT-ND - Cut Tape (CT) 846-BD9325FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9325FJ-LBE2 |
Description | IC REG BUCK ADJ 2A 8SOPJ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9325FJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,47560 € | 36,89 € |
| 100 | 1,32200 € | 132,20 € |
| 250 | 1,24868 € | 312,17 € |
| 500 | 1,21664 € | 608,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12981 € | 2.824,53 € |
| 5.000 | 1,10669 € | 5.533,45 € |
| 7.500 | 1,09511 € | 8.213,33 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

