
BD9251FV-GE2 | |
|---|---|
DigiKey Part Number | BD9251FV-GE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9251FV-GE2 |
Description | IC PREAMP HBD PIR SENSOR 14SSOP |
Customer Reference | |
Detailed Description | Infrared (IR) IC Input Output 14-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Infrared (IR) | |
Input Type | - | |
Output Type | - | |
Current - Supply | 300 µA | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89128 € | 2.228,20 € |
| 5.000 | 0,87233 € | 4.361,65 € |
| 7.500 | 0,86284 € | 6.471,30 € |
| Unit Price without VAT: | 0,89128 € |
|---|---|
| Unit Price with VAT: | 1,06062 € |

