
BD9251FV-E2 | |
|---|---|
DigiKey Part Number | BD9251FV-E2TR-ND - Tape & Reel (TR) BD9251FV-E2CT-ND - Cut Tape (CT) BD9251FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9251FV-E2 |
Description | IC PREAMP HBD PIR SENSOR 14-SSOP |
Customer Reference | |
Detailed Description | Preamplifier IC Voltage Input Voltage Output 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9251FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Preamplifier | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 300 µA | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,93120 € | 23,28 € |
| 100 | 0,82760 € | 82,76 € |
| 250 | 0,77816 € | 194,54 € |
| 500 | 0,74838 € | 374,19 € |
| 1.000 | 0,74263 € | 742,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69798 € | 1.744,95 € |
| 5.000 | 0,68238 € | 3.411,90 € |
| 7.500 | 0,67457 € | 5.059,27 € |
| 12.500 | 0,66592 € | 8.324,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

