
BD92111F-GE2 | |
|---|---|
DigiKey Part Number | BD92111F-GE2TR-ND - Tape & Reel (TR) BD92111F-GE2CT-ND - Cut Tape (CT) BD92111F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD92111F-GE2 |
Description | IC LED DRVR CTRL PWM 2.3MA 18SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller PWM Dimming 2.3mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD92111F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3mA | |
Frequency | 30kHz ~ 200kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02690 € | 2.053,80 € |
| 4.000 | 1,00439 € | 4.017,56 € |
| 6.000 | 0,99312 € | 5.958,72 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

